Part Details for CY8C20236A-24LKXIT by Cypress Semiconductor
Results Overview of CY8C20236A-24LKXIT by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20236A-24LKXIT Information
CY8C20236A-24LKXIT by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C20236A-24LKXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Other Series 24MHz QFN-16(3x3) Microcontrollers (MCU/MPU/SOC) ROHS | 89 |
|
$1.4740 / $2.5120 | Buy Now |
|
Vyrian | Peripheral ICs | 2042 |
|
RFQ | |
|
Win Source Electronics | IC MCU PSOC 8K FLASH 1K 16QFN | 39900 |
|
$2.6115 / $3.9178 | Buy Now |
Part Details for CY8C20236A-24LKXIT
CY8C20236A-24LKXIT CAD Models
CY8C20236A-24LKXIT Part Data Attributes
|
CY8C20236A-24LKXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20236A-24LKXIT
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 |
Alternate Parts for CY8C20236A-24LKXIT
This table gives cross-reference parts and alternative options found for CY8C20236A-24LKXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C20236A-24LKXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY8C20236A-24LKXIT | Infineon Technologies AG | Check for Price | Multifunction Peripheral, CMOS, QFN-16 | CY8C20236A-24LKXIT vs CY8C20236A-24LKXIT |
CY8C20236A-24LKXI | Infineon Technologies AG | Check for Price | Multifunction Peripheral, CMOS, QFN-16 | CY8C20236A-24LKXIT vs CY8C20236A-24LKXI |
Resources and Additional Insights for CY8C20236A-24LKXIT
Reference Designs related to CY8C20236A-24LKXIT
- Water Tolerance Design
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Long Trace Design with CY8C20xx7/S
CY8C20236A-24LKXIT Frequently Asked Questions (FAQ)
-
The CY8C20236A-24LKXIT can operate from -40°C to +85°C.
-
The clock source can be configured using the Clock Control Register (CLK_CR). The internal main oscillator (IMO) is the default clock source, but it can be changed to an external clock source or the internal low-speed oscillator (ILO) using the CLK_CR register.
-
The VDDIO pin is the power supply pin for the I/O buffers. It should be connected to a 1.8V to 5.5V power source, depending on the I/O voltage requirement.
-
The CapSense feature can be used by configuring the CapSense blocks and using the CapSense API provided in the PSoC Creator or PSoC Programmer software. The CapSense blocks can be configured to detect changes in capacitance on specific pins.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA.