Part Details for CY8C20234-12LKXIT by Infineon Technologies AG
Results Overview of CY8C20234-12LKXIT by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20234-12LKXIT Information
CY8C20234-12LKXIT by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C20234-12LKXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C20234-12LKXITTR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0335 | Buy Now |
DISTI #
CY8C20234-12LKXIT
|
Avnet Americas | MCU 8-Bit PSoC RISC 8KB Flash 2.5V/3.3V/5V 16-Pin QFN EP T/R - Tape and Reel (Alt: CY8C20234-12LKXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7134 / $1.7730 | Buy Now |
DISTI #
727-CY8C2023412LKXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 13 I/O 8K Flash 512B RAM RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Future Electronics | CY8C2034 Series 8 kB Flash 512 Byte RAM 12 MHz 8-Bit CapSense® PSoC®1 - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 2500Reel |
|
$1.7400 | Buy Now |
|
Future Electronics | CY8C2034 Series 8 kB Flash 512 Byte RAM 12 MHz 8-Bit CapSense� PSoC�1 - QFN-16 Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$1.7400 | Buy Now |
Part Details for CY8C20234-12LKXIT
CY8C20234-12LKXIT CAD Models
CY8C20234-12LKXIT Part Data Attributes
|
CY8C20234-12LKXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C20234-12LKXIT
Infineon Technologies AG
Multifunction Peripheral, CMOS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO OPERATES MINIMUM SUPPLY 2.4 V AT 750 KHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | USB | |
CPU Family | M8C | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 12 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Resources and Additional Insights for CY8C20234-12LKXIT
Reference Designs related to CY8C20234-12LKXIT
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Long Trace Design with CY8C20xx7/S
- Water Tolerance Design
-
Universal Capsense Controller Basic Kit 1
This element captures the Universal CapSense Controller Basic Kit 1. Schematics and Design Files for this kit are linked from this element.