Part Details for CY8C20234-12LKXI by Cypress Semiconductor
Results Overview of CY8C20234-12LKXI by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20234-12LKXI Information
CY8C20234-12LKXI by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C20234-12LKXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85978956
|
Verical | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 16-Pin QFN Tray RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 1401 | Americas - 738 |
|
$1.9625 / $2.3250 | Buy Now |
DISTI #
85976403
|
Verical | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 16-Pin QFN Tray RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 1101 | Americas - 526 |
|
$1.9625 / $2.3250 | Buy Now |
DISTI #
85974225
|
Verical | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 16-Pin QFN Tray RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 1301 | Americas - 343 |
|
$1.9625 / $2.3250 | Buy Now |
|
Bristol Electronics | 1931 |
|
RFQ | ||
|
Quest Components | 1544 |
|
$0.8280 / $2.2080 | Buy Now | |
|
Rochester Electronics | Multifunction Peripheral, CMOS RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 1656 |
|
$1.5700 / $1.9600 | Buy Now |
|
Flip Electronics | Stock, ship today | 444 |
|
RFQ |
Part Details for CY8C20234-12LKXI
CY8C20234-12LKXI CAD Models
CY8C20234-12LKXI Part Data Attributes
|
CY8C20234-12LKXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20234-12LKXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, 3 X 3 MM, 0.60 MM HEIGHT, LEAD FREE, MO-220, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO OPERATES MINIMUM SUPPLY 2.4 V AT 750 KHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | USB | |
CPU Family | M8C | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 12 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Resources and Additional Insights for CY8C20234-12LKXI
Reference Designs related to CY8C20234-12LKXI
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Long Trace Design with CY8C20xx7/S
- Water Tolerance Design
-
Universal Capsense Controller Basic Kit 1
This element captures the Universal CapSense Controller Basic Kit 1. Schematics and Design Files for this kit are linked from this element.
CY8C20234-12LKXI Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CY8C20234-12LKXI is 1.71V to 5.5V.
-
The clock source for CY8C20234-12LKXI can be configured using the Clock Divider Register (CLKDIV) and the Oscillator Control Register (OSCCAL). The device can be clocked from an internal oscillator, an external crystal oscillator, or an external clock source.
-
The maximum current consumption of CY8C20234-12LKXI is typically around 20mA at 5V and 12MHz, but this can vary depending on the specific application and operating conditions.
-
CY8C20234-12LKXI has several low-power modes, including Sleep, Hibernate, and Stop modes. These modes can be implemented using the Power Mode Register (PM) and the Sleep Timer Register (ST). The device can also be put into a low-power state using the PSoC Creator software.
-
The maximum frequency of the ADC on CY8C20234-12LKXI is 1Msps (million samples per second).