Part Details for CY7C68014A-56PVXC by Cypress Semiconductor
Results Overview of CY7C68014A-56PVXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C68014A-56PVXC Information
CY7C68014A-56PVXC by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY7C68014A-56PVXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$10.1250 / $13.5000 | Buy Now |
|
Quest Components | 8 |
|
$13.5000 / $18.0000 | Buy Now |
Part Details for CY7C68014A-56PVXC
CY7C68014A-56PVXC CAD Models
CY7C68014A-56PVXC Part Data Attributes
|
CY7C68014A-56PVXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68014A-56PVXC
Cypress Semiconductor
Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PDSO56, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 |
Resources and Additional Insights for CY7C68014A-56PVXC
Reference Designs related to CY7C68014A-56PVXC
-
CY4611B - USB 2.0 USB to ATA Reference Design
CY4611B - USB 2.0 USB to ATA Reference Design
-
CY4625 - MoBL-USB(TM) Bridge Reference Design
CY4625 - MoBL-USB(TM) Bridge Reference Design
-
FX2LP DMB-T/H TV Dongle Reference Design Guide
The Cypress FX2LP and Legend Silicon based DMB-TH TV Dongle Reference Design consists of all files required for the complete design. It has a tuner from ADI, which tunes the RF signal to the Legend Silicon demodulator. This sends the TV signals in MPEG2_TS stream to Cypress FX2LP, which then sends them to the PC through the USB interface. In the PC, the BDA driver forwards the data from the USB to the Media Player application where it is played.
CY7C68014A-56PVXC Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the CY7C68014A-56PVXC is 3 meters (10 feet) for full-speed devices and 1 meter (3.3 feet) for low-speed devices.
-
To implement a custom USB device class, you need to develop a custom device class driver and modify the device firmware to support the custom class. You can refer to the Cypress Semiconductor's EZ-USB FX2 Technical Reference Manual for more information.
-
No, the CY7C68014A-56PVXC is not designed to be used as a USB hub. It is a USB microcontroller that can be used to implement a USB device or a USB OTG (On-The-Go) device, but it does not have the necessary hardware to function as a USB hub.
-
The CY7C68014A-56PVXC can be programmed using the Cypress Semiconductor's EZ-USB FX2 Development Kit, which includes a software development kit (SDK) and a programming tool called EZ-USB FX2 Configuration Tool.
-
The CY7C68014A-56PVXC supports a maximum data transfer rate of 480 Mbps (high-speed mode) and 12 Mbps (full-speed mode).