Part Details for CY7C68014A-56BAXC by Cypress Semiconductor
Results Overview of CY7C68014A-56BAXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C68014A-56BAXC Information
CY7C68014A-56BAXC by Cypress Semiconductor is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY7C68014A-56BAXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86102477
|
Verical | Single-chip integrated USB Interface IC RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 936 |
|
$5.7000 / $7.1250 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz PBGA56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 936 |
|
$4.5600 / $5.7000 | Buy Now |
Part Details for CY7C68014A-56BAXC
CY7C68014A-56BAXC CAD Models
CY7C68014A-56BAXC Part Data Attributes
|
CY7C68014A-56BAXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68014A-56BAXC
Cypress Semiconductor
Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PBGA56, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Bus Compatibility | I2C; UART; USB | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
CY7C68014A-56BAXC Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the CY7C68014A-56BAXC is 3 meters (10 feet) for full-speed devices and 1 meter (3.3 feet) for low-speed devices, as per the USB 2.0 specification.
-
The CY7C68014A-56BAXC can be configured for self-powered or bus-powered operation by connecting the VBUS pin to the power source and configuring the device through the EZ-USB FX2's I2C interface.
-
The CY7C68014A-56BAXC supports data transfer rates of up to 480 Mbps for high-speed devices, 12 Mbps for full-speed devices, and 1.5 Mbps for low-speed devices.
-
Isochronous data transfer can be implemented using the CY7C68014A-56BAXC by configuring the device for isochronous transfer mode and using the device's built-in FIFO buffers to manage data transfer.
-
The CY7C68014A-56BAXC has a typical power consumption of 200 mA for self-powered operation and 100 mA for bus-powered operation, with a maximum power consumption of 500 mA.