Part Details for CY7C64215-56LTXC by Cypress Semiconductor
Results Overview of CY7C64215-56LTXC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C64215-56LTXC Information
CY7C64215-56LTXC by Cypress Semiconductor is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY7C64215-56LTXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | 39 |
|
$3.9520 / $5.9280 | Buy Now | |
|
Rochester Electronics | CY7C64215 - USB Bus Controller, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$2.0900 / $2.6100 | Buy Now |
|
Flip Electronics | Stock, ship today | 4551 |
|
RFQ |
Part Details for CY7C64215-56LTXC
CY7C64215-56LTXC CAD Models
CY7C64215-56LTXC Part Data Attributes
|
CY7C64215-56LTXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C64215-56LTXC
Cypress Semiconductor
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 24.96 MHZ AT 5V SUPPLY | |
Bit Size | 8 | |
CPU Family | M8C | |
Clock Frequency-Max | 25.92 MHz | |
Data Transfer Rate-Max | 12 MBps | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 24.96 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C64215-56LTXC
This table gives cross-reference parts and alternative options found for CY7C64215-56LTXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C64215-56LTXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C64215-56LTXC | Infineon Technologies AG | $2.4910 | USB Bus Controller, CMOS, QFN-56 | CY7C64215-56LTXC vs CY7C64215-56LTXC |
CY7C64215-56LFXC | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, 8 X 8 MM, MO-220, QFN-56 | CY7C64215-56LTXC vs CY7C64215-56LFXC |
CY7C64215-56LTXCT | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, QFN-56 | CY7C64215-56LTXC vs CY7C64215-56LTXCT |
Resources and Additional Insights for CY7C64215-56LTXC
Reference Designs related to CY7C64215-56LTXC
-
CY4639 - IR/RF Remote Transceiver RDK for Windows Vista(TM)
This development kit is no longer available. This web page has been left in place for informational purposes only.
CY7C64215-56LTXC Frequently Asked Questions (FAQ)
-
The maximum data transfer rate of the CY7C64215-56LTXC is 480 Mbps.
-
Yes, the CY7C64215-56LTXC is a USB 3.0 compliant device and can be used in USB 3.0 applications.
-
The operating temperature range of the CY7C64215-56LTXC is -40°C to 85°C.
-
No, the CY7C64215-56LTXC does not support I2C or SPI interfaces. It is a USB-only device.
-
Yes, the CY7C64215-56LTXC has a low power consumption of 350 mW in suspend mode, making it suitable for battery-powered devices.