Part Details for CY7C63413-PVC by Cypress Semiconductor
Results Overview of CY7C63413-PVC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C63413-PVC Information
CY7C63413-PVC by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY7C63413-PVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MICROCONTROLLER,8-BIT,CMOS,SSOP,48PIN,PLASTIC | 45 |
|
$4.5500 / $10.5000 | Buy Now |
Part Details for CY7C63413-PVC
CY7C63413-PVC CAD Models
CY7C63413-PVC Part Data Attributes
|
CY7C63413-PVC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C63413-PVC
Cypress Semiconductor
RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.794 mm | |
Speed | 12 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY7C63413-PVC
This table gives cross-reference parts and alternative options found for CY7C63413-PVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C63413-PVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C63413-PVCT | Cypress Semiconductor | Check for Price | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO48, SSOP-48 | CY7C63413-PVC vs CY7C63413-PVCT |
CY7C63413-PVC Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CY7C63413-PVC is -40°C to +85°C.
-
The FIFO interface can be configured using the FX2LP's EEPROM or through software using the Cypress's EZ-USB FX2LP API. The configuration options include FIFO size, data width, and flow control.
-
The CY7C63413-PVC supports high-speed USB 2.0 data transfer rates of up to 480 Mbps.
-
Yes, the CY7C63413-PVC can operate with a 3.3V power supply, but it also has an internal voltage regulator that can regulate the voltage down to 1.8V for the digital core.
-
The CY7C63413-PVC has built-in support for USB suspend and resume functionality. The device can be configured to enter a low-power state when the USB bus is suspended, and resume normal operation when the bus is resumed.