Part Details for CY7C60413-16LKXC by Cypress Semiconductor
Results Overview of CY7C60413-16LKXC by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C60413-16LKXC Information
CY7C60413-16LKXC by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY7C60413-16LKXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85976985
|
Verical | MCU 8-bit M8C RISC 8KB Flash 1.8V/2.5V/3.3V 16-Pin QFN Tray RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 1301 | Americas - 7280 |
|
$2.1875 | Buy Now |
DISTI #
85984203
|
Verical | MCU 8-bit M8C RISC 8KB Flash 1.8V/2.5V/3.3V 16-Pin QFN Tray RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 1501 | Americas - 4410 |
|
$2.1875 | Buy Now |
DISTI #
85977387
|
Verical | MCU 8-bit M8C RISC 8KB Flash 1.8V/2.5V/3.3V 16-Pin QFN Tray RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 1101 | Americas - 3062 |
|
$2.1875 | Buy Now |
|
Bristol Electronics | 930 |
|
RFQ | ||
|
Quest Components | 744 |
|
$2.1648 / $3.9360 | Buy Now | |
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, M8C CPU, 25.2MHz, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 14752 |
|
$1.4000 / $1.7500 | Buy Now |
Part Details for CY7C60413-16LKXC
CY7C60413-16LKXC CAD Models
CY7C60413-16LKXC Part Data Attributes
|
CY7C60413-16LKXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C60413-16LKXC
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, M8C CPU, 25.2MHz, CMOS, 3 X 3 MM, LEAD FREE, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | M8C | |
Clock Frequency-Max | 25.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 25.2 MHz | |
Supply Current-Max | 3.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY7C60413-16LKXC
This table gives cross-reference parts and alternative options found for CY7C60413-16LKXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C60413-16LKXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C60413-16LKXCT | Cypress Semiconductor | Check for Price | Microcontroller, 8-Bit, FLASH, 25.2MHz, CMOS, 3 X 3 MM, LEAD FREE, QFN-16 | CY7C60413-16LKXC vs CY7C60413-16LKXCT |