Part Details for CY7C53120E4-40AXI by Cypress Semiconductor
Results Overview of CY7C53120E4-40AXI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C53120E4-40AXI Information
CY7C53120E4-40AXI by Cypress Semiconductor is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY7C53120E4-40AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 CHANNEL(S), LOCAL AREA NETWORK CONTROLLER, PQFP44 | 5 |
|
$62.8388 | Buy Now |
|
Rochester Electronics | LAN Controller, 5 Channel(s) PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$17.6700 / $22.0900 | Buy Now |
|
Flip Electronics | Stock, ship today | 140 |
|
RFQ |
Part Details for CY7C53120E4-40AXI
CY7C53120E4-40AXI CAD Models
CY7C53120E4-40AXI Part Data Attributes
|
CY7C53120E4-40AXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C53120E4-40AXI
Cypress Semiconductor
LAN Controller, 5 Channel(s), CMOS, PQFP44, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
Data Encoding/Decoding Method | DIFF BIPHASE-LEVEL | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for CY7C53120E4-40AXI
This table gives cross-reference parts and alternative options found for CY7C53120E4-40AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C53120E4-40AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C53120E4-40AXIT | Cypress Semiconductor | Check for Price | LAN Controller, 5 Channel(s), CMOS, PQFP44, PLASTIC, MS-026, TQFP-44 | CY7C53120E4-40AXI vs CY7C53120E4-40AXIT |
CY7C53120E4-40AXI Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CY7C53120E4-40AXI is 40 MHz.
-
The power consumption of the CY7C53120E4-40AXI is typically around 1.5W, but it can vary depending on the operating frequency and other factors.
-
Yes, the CY7C53120E4-40AXI supports JTAG boundary scan, which allows for testing and debugging of the device.
-
The maximum operating temperature range for the CY7C53120E4-40AXI is -40°C to 85°C.
-
No, the CY7C53120E4-40AXI is not designed for radiation-hardened applications and should not be used in such environments.