Part Details for CY7C145-15AXC by Cypress Semiconductor
Results Overview of CY7C145-15AXC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C145-15AXC Information
CY7C145-15AXC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C145-15AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85977496
|
Verical | CY7C145-15AXC Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 88 |
|
$26.2500 | Buy Now |
DISTI #
85978292
|
Verical | CY7C145-15AXC Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 79 |
|
$26.2500 | Buy Now |
DISTI #
85976954
|
Verical | CY7C145-15AXC Min Qty: 25 Package Multiple: 1 | Americas - 65 |
|
$26.2500 | Buy Now |
DISTI #
85972335
|
Verical | CY7C145-15AXC Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 30 |
|
$26.2500 | Buy Now |
|
Rochester Electronics | Dual-Port SRAM, 8K x 9 RoHS: Compliant Status: Obsolete Min Qty: 1 | 384 |
|
$16.8000 / $21.0000 | Buy Now |
Part Details for CY7C145-15AXC
CY7C145-15AXC CAD Models
CY7C145-15AXC Part Data Attributes
|
CY7C145-15AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C145-15AXC
Cypress Semiconductor
Dual-Port SRAM, 8KX9, 15ns, CMOS, PQFP80, ROHS COMPLIANT, PLASTIC, LCC-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 73728 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for CY7C145-15AXC
This table gives cross-reference parts and alternative options found for CY7C145-15AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C145-15AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C016A-15AXC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 16KX9, 15ns, CMOS, PQFP80, LEAD FREE, PLASTIC, TQFP-80 | CY7C145-15AXC vs CY7C016A-15AXC |
IDT7016L15PF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 16KX9, 15ns, CMOS, PQFP80, TQFP-80 | CY7C145-15AXC vs IDT7016L15PF |
IDT7016S15PFG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 16KX9, 15ns, CMOS, PQFP80, TQFP-80 | CY7C145-15AXC vs IDT7016S15PFG8 |
7016S15PF8 | Integrated Device Technology Inc | Check for Price | TQFP-80, Reel | CY7C145-15AXC vs 7016S15PF8 |
7016L15PF | Integrated Device Technology Inc | Check for Price | TQFP-80, Tray | CY7C145-15AXC vs 7016L15PF |
IDT7016L15PFG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 16KX9, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-80 | CY7C145-15AXC vs IDT7016L15PFG |
IDT7016S15PF9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 16KX9, 15ns, CMOS, PQFP80, TQFP-80 | CY7C145-15AXC vs IDT7016S15PF9 |
CY7C145-15AC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 8KX9, 15ns, CMOS, PQFP80, PLASTIC, LCC-80 | CY7C145-15AXC vs CY7C145-15AC |
IDT7016L15PF8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 16KX9, 15ns, CMOS, PQFP80, TQFP-80 | CY7C145-15AXC vs IDT7016L15PF8 |
CY7C145-15AXC Frequently Asked Questions (FAQ)
-
The maximum operating frequency of CY7C145-15AXC is 15 MHz, as indicated by the '-15' in the part number.
-
The CY7C145-15AXC does not have a built-in clock enable signal. However, you can use the OE (Output Enable) pin to enable or disable the output buffers, effectively gating the clock signal.
-
The maximum capacitance that can be driven by the CY7C145-15AXC is 30 pF, as specified in the datasheet. Exceeding this limit may affect the device's performance and reliability.
-
Yes, the CY7C145-15AXC is compatible with 3.3V systems. The device operates from a single 3.3V power supply and has 3.3V-tolerant inputs.
-
Asynchronous inputs on the CY7C145-15AXC should be synchronized with the clock signal using a synchronizer circuit or a flip-flop to prevent metastability issues.