Part Details for CY7C1372D-200AXCT by Cypress Semiconductor
Results Overview of CY7C1372D-200AXCT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1372D-200AXCT Information
CY7C1372D-200AXCT by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C1372D-200AXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 28 |
|
RFQ |
Part Details for CY7C1372D-200AXCT
CY7C1372D-200AXCT CAD Models
CY7C1372D-200AXCT Part Data Attributes
|
CY7C1372D-200AXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1372D-200AXCT
Cypress Semiconductor
ZBT SRAM, 1MX18, 3ns, CMOS, PQFP100, (14 X 20 X 1.4) MM, LEAD FREE, PLASTIC, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | (14 X 20 X 1.4) MM, LEAD FREE, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1372D-200AXCT
This table gives cross-reference parts and alternative options found for CY7C1372D-200AXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1372D-200AXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61NLP10018-166TQ | Integrated Silicon Solution Inc | Check for Price | ZBT SRAM, 1MX18, 3.6ns, CMOS, PQFP100, TQFP-100 | CY7C1372D-200AXCT vs IS61NLP10018-166TQ |
AS7C331MNTD18A-166TQC | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | CY7C1372D-200AXCT vs AS7C331MNTD18A-166TQC |
AS7C331MNTD18A-166TQI | Integrated Silicon Solution Inc | Check for Price | ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | CY7C1372D-200AXCT vs AS7C331MNTD18A-166TQI |
AS7C331MNTD18A-166TQIN | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | CY7C1372D-200AXCT vs AS7C331MNTD18A-166TQIN |
AS7C331MNTD18A-166TQI | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | CY7C1372D-200AXCT vs AS7C331MNTD18A-166TQI |