Part Details for CY7C1370KV33-200AXI by Cypress Semiconductor
Results Overview of CY7C1370KV33-200AXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1370KV33-200AXI Information
CY7C1370KV33-200AXI by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C1370KV33-200AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 2049 |
|
RFQ |
Part Details for CY7C1370KV33-200AXI
CY7C1370KV33-200AXI CAD Models
CY7C1370KV33-200AXI Part Data Attributes
|
CY7C1370KV33-200AXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1370KV33-200AXI
Cypress Semiconductor
ZBT SRAM, 512KX36, 3ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
CY7C1370KV33-200AXI Frequently Asked Questions (FAQ)
-
The CY7C1370KV33-200AXI has an industrial temperature range of -40°C to +85°C, and a commercial temperature range of 0°C to +70°C.
-
The CY7C1370KV33-200AXI has a built-in JTAG interface that can be used for boundary scan testing. Refer to the Cypress Semiconductor application note AN6031 for implementation details.
-
The CY7C1370KV33-200AXI supports a maximum clock frequency of 200 MHz.
-
Yes, the CY7C1370KV33-200AXI is designed to operate at 3.3V, and is compatible with 3.3V systems.
-
The RST signal should be asserted low during power-up to ensure proper device initialization. Refer to the datasheet for specific timing requirements.