Part Details for CY7C1354C-200AXCT by Cypress Semiconductor
Results Overview of CY7C1354C-200AXCT by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1354C-200AXCT Information
CY7C1354C-200AXCT by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C1354C-200AXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86099539
|
Verical | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 3.2ns 100-Pin TQFP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1201 | Americas - 42 |
|
$13.2875 | Buy Now |
|
Rochester Electronics | ZBT SRAM, 256KX36, 3.2ns PQFP100 RoHS: Compliant Status: Obsolete Min Qty: 1 | 42 |
|
$8.5000 / $10.6300 | Buy Now |
|
Flip Electronics | Stock | 290 |
|
RFQ |
Part Details for CY7C1354C-200AXCT
CY7C1354C-200AXCT CAD Models
CY7C1354C-200AXCT Part Data Attributes
|
CY7C1354C-200AXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1354C-200AXCT
Cypress Semiconductor
ZBT SRAM, 256KX36, 3.2ns, CMOS, PQFP100,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.2 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.22 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |