Part Details for CY7C1354C-200AXCKJ by Cypress Semiconductor
Results Overview of CY7C1354C-200AXCKJ by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1354C-200AXCKJ Information
CY7C1354C-200AXCKJ by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C1354C-200AXCKJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1354C-200AXCKJ-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
529 In Stock |
|
$9.6100 | Buy Now |
DISTI #
86099360
|
Verical | CY7C1354C-200AXCKJ Min Qty: 33 Package Multiple: 1 Date Code: 1101 | Americas - 529 |
|
$11.5500 | Buy Now |
|
Rochester Electronics | 256K X 36 Pipelined SRAM with NOBL Architecture RoHS: Compliant Status: Obsolete Min Qty: 1 | 529 |
|
$7.3900 / $9.2400 | Buy Now |