Part Details for CY7C1354C-200AXC by Cypress Semiconductor
Results Overview of CY7C1354C-200AXC by Cypress Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1354C-200AXC Information
CY7C1354C-200AXC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C1354C-200AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85979588
|
Verical | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 3.2ns 100-Pin TQFP Tray RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1101 | Americas - 704 |
|
$13.2875 | Buy Now |
DISTI #
85976418
|
Verical | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 3.2ns 100-Pin TQFP Tray RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1701 | Americas - 207 |
|
$13.2875 | Buy Now |
DISTI #
85976748
|
Verical | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 3.2ns 100-Pin TQFP Tray RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 117 |
|
$13.2875 | Buy Now |
DISTI #
85980247
|
Verical | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 3.2ns 100-Pin TQFP Tray RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1301 | Americas - 93 |
|
$13.2875 | Buy Now |
DISTI #
85976248
|
Verical | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 3.2ns 100-Pin TQFP Tray RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1401 | Americas - 92 |
|
$13.2875 | Buy Now |
DISTI #
85980349
|
Verical | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 3.2ns 100-Pin TQFP Tray RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1201 | Americas - 62 |
|
$13.2875 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | ZBT SRAM, 256KX36, 3.2ns PQFP100 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1284 |
|
$8.5000 / $10.6300 | Buy Now |
|
Flip Electronics | Stock, ship today | 423 |
|
RFQ |
Part Details for CY7C1354C-200AXC
CY7C1354C-200AXC CAD Models
CY7C1354C-200AXC Part Data Attributes
|
CY7C1354C-200AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1354C-200AXC
Cypress Semiconductor
ZBT SRAM, 256KX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1354C-200AXC
This table gives cross-reference parts and alternative options found for CY7C1354C-200AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1354C-200AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT71V67613S200PF | Integrated Device Technology Inc | Check for Price | Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1354C-200AXC vs IDT71V67613S200PF |
AS7C33256PFD36A-200TQI | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 256KX36, 3ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | CY7C1354C-200AXC vs AS7C33256PFD36A-200TQI |
CY7C1354B-200AC | Cypress Semiconductor | Check for Price | ZBT SRAM, 256KX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1354C-200AXC vs CY7C1354B-200AC |
UPD4482363GF-A50Y | NEC Electronics Group | Check for Price | Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | CY7C1354C-200AXC vs UPD4482363GF-A50Y |
CY7C1366B-200AC | Cypress Semiconductor | Check for Price | Cache SRAM, 256KX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1354C-200AXC vs CY7C1366B-200AC |
UPD4482363GF-A50Y-A | NEC Electronics Group | Check for Price | Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | CY7C1354C-200AXC vs UPD4482363GF-A50Y-A |
CY7C1366C-166AXI | Cypress Semiconductor | Check for Price | Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | CY7C1354C-200AXC vs CY7C1366C-166AXI |