Part Details for CY7C1062AV33-10BGC by Cypress Semiconductor
Results Overview of CY7C1062AV33-10BGC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1062AV33-10BGC Information
CY7C1062AV33-10BGC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C1062AV33-10BGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1062AV33-10BGC-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 119PBGA Min Qty: 15 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
2656 In Stock |
|
$34.5100 | Buy Now |
Part Details for CY7C1062AV33-10BGC
CY7C1062AV33-10BGC CAD Models
CY7C1062AV33-10BGC Part Data Attributes
|
CY7C1062AV33-10BGC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1062AV33-10BGC
Cypress Semiconductor
Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for CY7C1062AV33-10BGC
This table gives cross-reference parts and alternative options found for CY7C1062AV33-10BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1062AV33-10BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1062DV33-10BGI | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | CY7C1062AV33-10BGC vs CY7C1062DV33-10BGI |
CY7C1062DV33-10BGXIT | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC, BGA-119 | CY7C1062AV33-10BGC vs CY7C1062DV33-10BGXIT |
CY7C1062AV33-10BGI | Rochester Electronics LLC | Check for Price | Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | CY7C1062AV33-10BGC vs CY7C1062AV33-10BGI |
CY7C1062AV33-10BGC Frequently Asked Questions (FAQ)
-
The CY7C1062AV33-10BGC has an industrial temperature range of -40°C to +85°C, making it suitable for use in a wide range of applications.
-
To implement self-refresh mode, you need to assert the SREF input pin low and ensure that the clock (CLK) is stopped. This will put the device in a low-power state, reducing power consumption.
-
The CY7C1062AV33-10BGC supports a maximum clock frequency of 133 MHz, making it suitable for high-speed applications.
-
The device has a built-in error detection and correction mechanism. During write operations, the device performs a cyclic redundancy check (CRC) to detect errors. If an error is detected, the device will assert the ERR pin high, indicating a write error.
-
Yes, the CY7C1062AV33-10BGC is designed to operate at 3.3V, making it suitable for use in 3.3V systems.