Part Details for CY7C1021BNV33L-12ZXC by Rochester Electronics LLC
Results Overview of CY7C1021BNV33L-12ZXC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1021BNV33L-12ZXC Information
CY7C1021BNV33L-12ZXC by Rochester Electronics LLC is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CY7C1021BNV33L-12ZXC
CY7C1021BNV33L-12ZXC CAD Models
CY7C1021BNV33L-12ZXC Part Data Attributes
|
CY7C1021BNV33L-12ZXC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C1021BNV33L-12ZXC
Rochester Electronics LLC
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for CY7C1021BNV33L-12ZXC
This table gives cross-reference parts and alternative options found for CY7C1021BNV33L-12ZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021BNV33L-12ZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1021BNV33L-12ZC | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44 | CY7C1021BNV33L-12ZXC vs CY7C1021BNV33L-12ZC |
K6R1016V1A-TI12 | Samsung Semiconductor | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | CY7C1021BNV33L-12ZXC vs K6R1016V1A-TI12 |
CY7C1021BV33L-12ZCT | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44 | CY7C1021BNV33L-12ZXC vs CY7C1021BV33L-12ZCT |
PDM31532SA12TATY | IXYS Corporation | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | CY7C1021BNV33L-12ZXC vs PDM31532SA12TATY |
PDM31532LA12T | IXYS Corporation | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | CY7C1021BNV33L-12ZXC vs PDM31532LA12T |
IDT71V016S12PHI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | CY7C1021BNV33L-12ZXC vs IDT71V016S12PHI |
PDM31532LA12TATY | IXYS Corporation | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | CY7C1021BNV33L-12ZXC vs PDM31532LA12TATY |
CY7C1021V33L-12ZC | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44 | CY7C1021BNV33L-12ZXC vs CY7C1021V33L-12ZC |
CY7C1021CV33-12ZXCT | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | CY7C1021BNV33L-12ZXC vs CY7C1021CV33-12ZXCT |
PDM31532SA12TATR | IXYS Corporation | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | CY7C1021BNV33L-12ZXC vs PDM31532SA12TATR |