Part Details for CY7C10212CV33-12BAXE by Cypress Semiconductor
Results Overview of CY7C10212CV33-12BAXE by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C10212CV33-12BAXE Information
CY7C10212CV33-12BAXE by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C10212CV33-12BAXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C10212CV33-12BAXE-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 48FBGA Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
486 In Stock |
|
$4.0600 | Buy Now |
DISTI #
85976852
|
Verical | SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns Automotive 48-Pin FBGA Tray RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1201 | Americas - 486 |
|
$3.9000 / $4.8750 | Buy Now |
|
Rochester Electronics | Standard SRAM, 64KX16, 12ns PBGA48 RoHS: Compliant Status: Active Min Qty: 1 | 486 |
|
$3.1200 / $3.9000 | Buy Now |
|
Flip Electronics | Stock, ship today | 224 |
|
RFQ |
Part Details for CY7C10212CV33-12BAXE
CY7C10212CV33-12BAXE CAD Models
CY7C10212CV33-12BAXE Part Data Attributes
|
CY7C10212CV33-12BAXE
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C10212CV33-12BAXE
Cypress Semiconductor
Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 7 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.5 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |