Part Details for CY7C09569V-100AXC by Cypress Semiconductor
Results Overview of CY7C09569V-100AXC by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C09569V-100AXC Information
CY7C09569V-100AXC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C09569V-100AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85974336
|
Verical | SRAM Chip Sync Dual 3.3V 512K-bit 16K x 36 12.5ns/5ns 144-Pin TQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 120 |
|
$39.3750 / $49.2250 | Buy Now |
DISTI #
85976345
|
Verical | SRAM Chip Sync Dual 3.3V 512K-bit 16K x 36 12.5ns/5ns 144-Pin TQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 117 |
|
$39.3750 / $49.2250 | Buy Now |
DISTI #
85976838
|
Verical | SRAM Chip Sync Dual 3.3V 512K-bit 16K x 36 12.5ns/5ns 144-Pin TQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0601 | Americas - 71 |
|
$39.3750 / $49.2250 | Buy Now |
DISTI #
85976522
|
Verical | SRAM Chip Sync Dual 3.3V 512K-bit 16K x 36 12.5ns/5ns 144-Pin TQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 60 |
|
$39.3750 / $49.2250 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Rochester Electronics | 3.3 V 16 K X 36 Flex36 Synchronous Dual-Port Static RAM, Commercial Temp RoHS: Compliant Status: Obsolete Min Qty: 1 | 412 |
|
$31.5000 / $39.3800 | Buy Now |
Part Details for CY7C09569V-100AXC
CY7C09569V-100AXC CAD Models
CY7C09569V-100AXC Part Data Attributes
|
CY7C09569V-100AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C09569V-100AXC
Cypress Semiconductor
Dual-Port SRAM, 16KX36, 12.5ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 589824 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 144 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.385 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 20 mm |
Alternate Parts for CY7C09569V-100AXC
This table gives cross-reference parts and alternative options found for CY7C09569V-100AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C09569V-100AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C09569V-100AC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 16KX36, 12.5ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 | CY7C09569V-100AXC vs CY7C09569V-100AC |