Part Details for CY7B9910-2SXCT by Cypress Semiconductor
Results Overview of CY7B9910-2SXCT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7B9910-2SXCT Information
CY7B9910-2SXCT by Cypress Semiconductor is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY7B9910-2SXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86101248
|
Verical | CY7B9910-2SXCT Min Qty: 35 Package Multiple: 1 | Americas - 132 |
|
$8.6750 / $10.8500 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 7B Series, 8 True Output(s), BICMOS, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 132 |
|
$6.9400 / $8.6800 | Buy Now |
Part Details for CY7B9910-2SXCT
CY7B9910-2SXCT CAD Models
CY7B9910-2SXCT Part Data Attributes
|
CY7B9910-2SXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B9910-2SXCT
Cypress Semiconductor
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, 0.300 INCH, LEAD FREE, MO-119, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, MO-119, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 7B | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.392 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.046 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5057 mm | |
fmax-Min | 80 MHz |
Alternate Parts for CY7B9910-2SXCT
This table gives cross-reference parts and alternative options found for CY7B9910-2SXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B9910-2SXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7B9910-2SCT | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, 0.300 INCH, MO-119, SOIC-24 | CY7B9910-2SXCT vs CY7B9910-2SCT |
5V9910A-2SOGI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, LEAD FREE, SOIC-24 | CY7B9910-2SXCT vs 5V9910A-2SOGI |
5V9910A-2SO | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | CY7B9910-2SXCT vs 5V9910A-2SO |
IDT5V9910A-2SOI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | CY7B9910-2SXCT vs IDT5V9910A-2SOI |
IDT5V9910A-7SOI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | CY7B9910-2SXCT vs IDT5V9910A-7SOI |
5V9910A-5SOGI8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | CY7B9910-2SXCT vs 5V9910A-5SOGI8 |
IDT5V9910A-2SOG8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | CY7B9910-2SXCT vs IDT5V9910A-2SOG8 |
IDTCSP5V9910-2SO | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | CY7B9910-2SXCT vs IDTCSP5V9910-2SO |
CY7B9910-7SCT | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, 0.300 INCH, MO-119, SOIC-24 | CY7B9910-2SXCT vs CY7B9910-7SCT |
IDT5V9910A-2SO | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | CY7B9910-2SXCT vs IDT5V9910A-2SO |