Part Details for CY7B991-7JXC by Infineon Technologies AG
Results Overview of CY7B991-7JXC by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7B991-7JXC Information
CY7B991-7JXC by Infineon Technologies AG is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7B991-5JXI | Rochester Electronics LLC | Buffer/Driver | |
CY7B991V-5JXI | Rochester Electronics LLC | 3.3 V RoboClockOtherwise Identical to Low Voltage Programmable Skew Clock Buffer | |
CY7B991V-5JXIT | Rochester Electronics LLC | CY7B991V - Programmable Clock Skew Buffer |
Price & Stock for CY7B991-7JXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP005818974
|
EBV Elektronik | Zero Delay Programmable PLL Clock Buffer Single 15MHz to 80MHz 32Pin PLCC (Alt: SP005818974) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7B991-7JXC
CY7B991-7JXC CAD Models
CY7B991-7JXC Part Data Attributes
|
CY7B991-7JXC
Infineon Technologies AG
Buy Now
|
Compare Parts:
CY7B991-7JXC
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |