Part Details for CY7B991-7JC by Honest Han
Results Overview of CY7B991-7JC by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7B991-7JC Information
CY7B991-7JC by Honest Han is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7B991-5JXI | Rochester Electronics LLC | Buffer/Driver | |
CY7B991V-5JXI | Rochester Electronics LLC | 3.3 V RoboClockOtherwise Identical to Low Voltage Programmable Skew Clock Buffer | |
CY7B991V-5JXIT | Rochester Electronics LLC | CY7B991V - Programmable Clock Skew Buffer |
Price & Stock for CY7B991-7JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | Phase Locked Loops - PLL 5V 80MHz 8 TLL COM Programable | 45953 |
|
RFQ |