Part Details for CY7B951-SC by Cypress Semiconductor
Results Overview of CY7B951-SC by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7B951-SC Information
CY7B951-SC by Cypress Semiconductor is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CY7B951-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7B951-SC-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 24SOIC Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
651 In Stock |
|
$18.0900 | Buy Now |
DISTI #
86097128
|
Verical | CY7B951-SC Min Qty: 25 Package Multiple: 1 Date Code: 0701 | Americas - 651 |
|
$17.3875 / $21.7375 | Buy Now |
|
Quest Components | IC,ATM/SONET TRANSCEIVER,SOP,24PIN,PLASTIC | 607 |
|
$12.9308 / $16.0095 | Buy Now |
|
Quest Components | IC,ATM/SONET TRANSCEIVER,SOP,24PIN,PLASTIC | 103 |
|
$19.7040 / $24.6300 | Buy Now |
|
Quest Components | IC,ATM/SONET TRANSCEIVER,SOP,24PIN,PLASTIC | 60 |
|
$20.9355 / $24.6300 | Buy Now |
|
Quest Components | IC,ATM/SONET TRANSCEIVER,SOP,24PIN,PLASTIC | 48 |
|
$44.8000 / $56.0000 | Buy Now |
|
Quest Components | IC,ATM/SONET TRANSCEIVER,SOP,24PIN,PLASTIC | 6 |
|
$44.5740 / $46.9200 | Buy Now |
Part Details for CY7B951-SC
CY7B951-SC CAD Models
CY7B951-SC Part Data Attributes
|
CY7B951-SC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B951-SC
Cypress Semiconductor
Transceiver, 1-Func, BICMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY7B951-SC
This table gives cross-reference parts and alternative options found for CY7B951-SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B951-SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7B951-SXI | Cypress Semiconductor | Check for Price | Transceiver, 1-Func, BICMOS, PDSO24, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-24 | CY7B951-SC vs CY7B951-SXI |
CY7B951-SIT | Cypress Semiconductor | Check for Price | Transceiver, 1-Func, BICMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | CY7B951-SC vs CY7B951-SIT |
CY7B951-SXC | Cypress Semiconductor | Check for Price | Transceiver, 1-Func, BICMOS, PDSO24, 0.300 INCH, LEAD FREE, MO-119, SOIC-24 | CY7B951-SC vs CY7B951-SXC |
CY7B951-SC Frequently Asked Questions (FAQ)
-
The maximum clock frequency for CY7B951-SC is 200 MHz. However, it's recommended to check the specific application and system requirements to ensure the clock frequency is within the recommended range.
-
Cypress provides a Clock Domain Crossing (CDC) application note (AN4013) that provides guidelines and examples for implementing CDC with CY7B951-SC. It's essential to follow these guidelines to ensure data integrity and prevent metastability issues.
-
The recommended termination scheme for CY7B951-SC is to use a 50-ohm series resistor at the transmitter and a 50-ohm parallel terminator at the receiver. This scheme helps to reduce signal reflections and improve signal integrity.
-
Yes, CY7B951-SC is PCIe-compliant and can be used in PCIe applications. However, it's essential to follow the PCIe specification and Cypress's guidelines for implementing PCIe with CY7B951-SC.
-
Cypress provides guidelines for hot-swapping with CY7B951-SC in their application note (AN4015). It's essential to follow these guidelines to ensure safe and reliable hot-swapping operations.