Part Details for CY7B933-JXCT by Cypress Semiconductor
Results Overview of CY7B933-JXCT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7B933-JXCT Information
CY7B933-JXCT by Cypress Semiconductor is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CY7B933-JXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC RECEIVER HOTLINK 28-PLCC | 610 |
|
$187.6875 / $209.3438 | Buy Now |
Part Details for CY7B933-JXCT
CY7B933-JXCT CAD Models
CY7B933-JXCT Part Data Attributes
|
CY7B933-JXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B933-JXCT
Cypress Semiconductor
Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5X.6 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.53 mm |
Alternate Parts for CY7B933-JXCT
This table gives cross-reference parts and alternative options found for CY7B933-JXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B933-JXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7B933-JXC | Infineon Technologies AG | Check for Price | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | CY7B933-JXCT vs CY7B933-JXC |
CY7B933-JXI | Infineon Technologies AG | Check for Price | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | CY7B933-JXCT vs CY7B933-JXI |
CY7B933-JXCT Frequently Asked Questions (FAQ)
-
The maximum operating frequency of CY7B933-JXCT is 66 MHz.
-
The CY7B933-JXCT consumes approximately 10 μA in standby mode.
-
The maximum input clock frequency for the PLL is 24 MHz.
-
Yes, CY7B933-JXCT is compatible with 3.3V systems and can operate from a single 3.3V power supply.
-
There are 16 GPIO pins available on CY7B933-JXCT.