Part Details for CY74FCT821BTPC by Cypress Semiconductor
Results Overview of CY74FCT821BTPC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT821BTPC Information
CY74FCT821BTPC by Cypress Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT821BTPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, FCT SERIES, 1-FUNC, 10-BIT, TRUE OUTPUT, CMOS, PDIP24 | 37 |
|
$1.9598 / $3.1356 | Buy Now |
Part Details for CY74FCT821BTPC
CY74FCT821BTPC CAD Models
CY74FCT821BTPC Part Data Attributes
|
CY74FCT821BTPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT821BTPC
Cypress Semiconductor
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | FCT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.623 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for CY74FCT821BTPC
This table gives cross-reference parts and alternative options found for CY74FCT821BTPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT821BTPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS54FCT821DTP | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, | CY74FCT821BTPC vs QS54FCT821DTP |
IDT74FCT821DTD | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | CY74FCT821BTPC vs IDT74FCT821DTD |
QS74FCT821CTDB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, | CY74FCT821BTPC vs QS74FCT821CTDB |
QS54FCT821CTDB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, | CY74FCT821BTPC vs QS54FCT821CTDB |
IDT74FCT821CTD | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 | CY74FCT821BTPC vs IDT74FCT821CTD |
QS74FCT821ATD | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, | CY74FCT821BTPC vs QS74FCT821ATD |
5962-9222501MLA | Teledyne e2v | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | CY74FCT821BTPC vs 5962-9222501MLA |
5962-9222505MLA | Integrated Device Technology Inc | Check for Price | CDIP-24, Tube | CY74FCT821BTPC vs 5962-9222505MLA |
IDT74FCT821BTD | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 | CY74FCT821BTPC vs IDT74FCT821BTD |