Part Details for CY74FCT573TSOC by Texas Instruments
Results Overview of CY74FCT573TSOC by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT573TSOC Information
CY74FCT573TSOC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT573TSOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT573TSOC-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
50015 In Stock |
|
$0.4800 | Buy Now |
DISTI #
CY74FCT573TSOC-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3802 / $0.8400 | Buy Now |
DISTI #
595-CY74FCT573TSOC
|
Mouser Electronics | Latches Octal Transparent RoHS: Compliant | 0 |
|
$0.3690 / $0.8400 | Order Now |
DISTI #
86278854
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 719 Package Multiple: 1 Date Code: 0601 | Americas - 30803 |
|
$0.3596 / $0.5220 | Buy Now |
DISTI #
86278479
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 719 Package Multiple: 1 Date Code: 1301 | Americas - 9625 |
|
$0.3596 / $0.5220 | Buy Now |
DISTI #
86278421
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 719 Package Multiple: 1 | Americas - 8443 |
|
$0.3596 / $0.5220 | Buy Now |
DISTI #
86278947
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 719 Package Multiple: 1 Date Code: 0501 | Americas - 1025 |
|
$0.3596 / $0.5220 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Rochester Electronics | CY74FCT573T Octal Transparent D-Type Latches with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 50015 |
|
$0.2877 / $0.4640 | Buy Now |
Part Details for CY74FCT573TSOC
CY74FCT573TSOC CAD Models
CY74FCT573TSOC Part Data Attributes
|
CY74FCT573TSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT573TSOC
Texas Instruments
Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CY74FCT573TSOC
This table gives cross-reference parts and alternative options found for CY74FCT573TSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT573TSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI74FCT573ATSEX | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver | CY74FCT573TSOC vs PI74FCT573ATSEX |
QS54FCT573ATSO | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | CY74FCT573TSOC vs QS54FCT573ATSO |
CY74FCT573DTSOC | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | CY74FCT573TSOC vs CY74FCT573DTSOC |
PI74FCT573CTSEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | CY74FCT573TSOC vs PI74FCT573CTSEX |
QS74FCT573CTS1B | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | CY74FCT573TSOC vs QS74FCT573CTS1B |
QS74FCT573CTS1 | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | CY74FCT573TSOC vs QS74FCT573CTS1 |
QS54FCT573ATSOB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | CY74FCT573TSOC vs QS54FCT573ATSOB |
CD74FCT573TM | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT573TSOC vs CD74FCT573TM |
CY74FCT573CTSOCG4 | Texas Instruments | Check for Price | Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85 | CY74FCT573TSOC vs CY74FCT573CTSOCG4 |