Part Details for CY74FCT163244CPAC by Cypress Semiconductor
Results Overview of CY74FCT163244CPAC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT163244CPAC Information
CY74FCT163244CPAC by Cypress Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT163244CPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 796 |
|
$1.1009 / $2.6688 | Buy Now |
|
Quest Components | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 140 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 80 |
|
$1.0008 / $1.6680 | Buy Now |
|
Rochester Electronics | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output PDSO48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39 |
|
$0.7536 / $1.2200 | Buy Now |
Part Details for CY74FCT163244CPAC
CY74FCT163244CPAC CAD Models
CY74FCT163244CPAC Part Data Attributes
|
CY74FCT163244CPAC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT163244CPAC
Cypress Semiconductor
Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT163244CPAC
This table gives cross-reference parts and alternative options found for CY74FCT163244CPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163244CPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY74FCT163244APAC | Texas Instruments | Check for Price | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | CY74FCT163244CPAC vs CY74FCT163244APAC |
IDT74FCT163244PAT/R | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48 | CY74FCT163244CPAC vs IDT74FCT163244PAT/R |
CY74FCT163244APACT | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | CY74FCT163244CPAC vs CY74FCT163244APACT |
CY74FCT163244CPAC | Texas Instruments | Check for Price | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | CY74FCT163244CPAC vs CY74FCT163244CPAC |
PI74FCT163244CAX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | CY74FCT163244CPAC vs PI74FCT163244CAX |
PI74FCT163244AX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | CY74FCT163244CPAC vs PI74FCT163244AX |
CY74FCT163244CPACT | Rochester Electronics LLC | Check for Price | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, TSSOP-48 | CY74FCT163244CPAC vs CY74FCT163244CPACT |
PI74FCT163244AA | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | CY74FCT163244CPAC vs PI74FCT163244AA |
PI74FCT163244AAX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | CY74FCT163244CPAC vs PI74FCT163244AAX |
CY74FCT163244CPAC | Rochester Electronics LLC | Check for Price | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | CY74FCT163244CPAC vs CY74FCT163244CPAC |