Part Details for CY74FCT163244APVC by Texas Instruments
Results Overview of CY74FCT163244APVC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT163244APVC Information
CY74FCT163244APVC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT163244APVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT163244APVC-ND
|
DigiKey | BUS DRIVER, FCT SERIES Min Qty: 342 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3698 In Stock |
|
$0.8800 | Buy Now |
DISTI #
86103931
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube Min Qty: 355 Package Multiple: 1 Date Code: 9801 | Americas - 2185 |
|
$1.0569 | Buy Now |
|
Rochester Electronics | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, PDSO48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3698 |
|
$0.5242 / $0.8455 | Buy Now |
Part Details for CY74FCT163244APVC
CY74FCT163244APVC CAD Models
CY74FCT163244APVC Part Data Attributes
|
CY74FCT163244APVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT163244APVC
Texas Instruments
16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for CY74FCT163244APVC
This table gives cross-reference parts and alternative options found for CY74FCT163244APVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163244APVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI74FCT163244AVX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | CY74FCT163244APVC vs PI74FCT163244AVX |
CY74FCT163244APVCT | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | CY74FCT163244APVC vs CY74FCT163244APVCT |
CY74FCT163244CPVCT | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | CY74FCT163244APVC vs CY74FCT163244CPVCT |
CY74FCT163244APVC | Rochester Electronics LLC | Check for Price | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48 | CY74FCT163244APVC vs CY74FCT163244APVC |
CY74FCT163244APVC Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CY74FCT163244APVC is 100 MHz.
-
The CY74FCT163244APVC is 5V tolerant, meaning it can accept input voltages up to 5V even when operating at a lower supply voltage.
-
The propagation delay of the CY74FCT163244APVC is typically around 2.5 ns, but can vary depending on the operating conditions and load capacitance.
-
Yes, the CY74FCT163244APVC can be used in a 3.3V system, but it requires a 3.3V power supply and the input signals should be limited to 3.3V to prevent damage to the device.
-
Yes, the CY74FCT163244APVC is lead-free and RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.