-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT162245TPACT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86278314
|
Verical | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 0501 | Americas - 8380 |
|
$1.8500 | Buy Now |
|
Rochester Electronics | CY74FCT162245T 16-Bit Bus Transceivers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 8380 |
|
$0.9156 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT162245TPACT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162245TPACT
Texas Instruments
16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for CY74FCT162245TPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162245TPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABT16245DGG | Texas Instruments | Check for Price | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | CY74FCT162245TPACT vs SN74ABT16245DGG |
CD74FCT16245CTMT96 | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | CY74FCT162245TPACT vs CD74FCT16245CTMT96 |
54FCT16245CTPAGB | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | CY74FCT162245TPACT vs 54FCT16245CTPAGB |
PI74FCT162Q245DTAEX | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | CY74FCT162245TPACT vs PI74FCT162Q245DTAEX |
74ABT162245ADGG,11 | Nexperia | Check for Price | 74ABT162245A; 74ABTH162245A - 16-bit bus transceiver with 30 Ohm series termination resistors; 3-state@en-us TSSOP 48-Pin | CY74FCT162245TPACT vs 74ABT162245ADGG,11 |
74FST163245PAG | Integrated Device Technology Inc | Check for Price | TSSOP-48, Tube | CY74FCT162245TPACT vs 74FST163245PAG |
IDT74FCT162245ETPA | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | CY74FCT162245TPACT vs IDT74FCT162245ETPA |
IDT74FCT162H244ATPA | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | CY74FCT162245TPACT vs IDT74FCT162H244ATPA |
PI74FCT162Q244CTAX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | CY74FCT162245TPACT vs PI74FCT162Q244CTAX |
54FCT16245ETPAGB | Renesas Electronics Corporation | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT162245TPACT vs 54FCT16245ETPAGB |
The maximum operating frequency of the CY74FCT162245TPACT is 100 MHz, but it can vary depending on the load capacitance and the output current.
To ensure signal integrity, use a low-impedance PCB design, keep the signal traces short, and use termination resistors to match the impedance of the transmission line.
The recommended power-on sequence is to apply VCC first, followed by the input signals, and then the output enable signal. This helps prevent unwanted output transitions during power-up.
Yes, the CY74FCT162245TPACT is compatible with 3.3V systems, but ensure that the input signals are within the recommended voltage range (VCC-0.5V to VCC+0.5V) to maintain signal integrity.
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and follow the recommended thermal design guidelines to prevent overheating.