Part Details for CY74FCT162245TPACT by Cypress Semiconductor
Results Overview of CY74FCT162245TPACT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT162245TPACT Information
CY74FCT162245TPACT by Cypress Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CY74FCT162245TPACT
CY74FCT162245TPACT CAD Models
CY74FCT162245TPACT Part Data Attributes
|
CY74FCT162245TPACT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162245TPACT
Cypress Semiconductor
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.240 INCH, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162245TPACT
This table gives cross-reference parts and alternative options found for CY74FCT162245TPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162245TPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY74FCT162245CTPACT | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | CY74FCT162245TPACT vs CY74FCT162245CTPACT |
CY74FCT162245CTPACR | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | CY74FCT162245TPACT vs CY74FCT162245CTPACR |
CY74FCT16245TPACT | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | CY74FCT162245TPACT vs CY74FCT16245TPACT |
CY74FCT162245TPACR | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | CY74FCT162245TPACT vs CY74FCT162245TPACR |
CY74FCT16245ATPACT | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | CY74FCT162245TPACT vs CY74FCT16245ATPACT |
CY74FCT162245ETPACT | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | CY74FCT162245TPACT vs CY74FCT162245ETPACT |
CY74FCT162245ATPACT | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | CY74FCT162245TPACT vs CY74FCT162245ATPACT |
CY74FCT162245TPAC | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | CY74FCT162245TPACT vs CY74FCT162245TPAC |