Part Details for CY62157EV30LL-55ZSXE by Cypress Semiconductor
Results Overview of CY62157EV30LL-55ZSXE by Cypress Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY62157EV30LL-55ZSXE Information
CY62157EV30LL-55ZSXE by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY62157EV30LL-55ZSXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC2823
|
Newark | Sram, 8Mbit, 512K X 16Bit, 55Ns, Tsop-Ii, Memory Size:8Mbit, Sram Memory Configuration:512K X 16Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Tsop-Ii, No. Of Pins:44Pins, Access Time:55Ns, Operating Temperature Min:-40°C, rohs Compliant: Yes |Cypress Infineon Technologies CY62157EV30LL-55ZSXE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 270 |
|
$16.5900 / $19.2300 | Buy Now |
DISTI #
2832-CY62157EV30LL-55ZSXE-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11231 In Stock |
|
$10.0300 | Buy Now |
DISTI #
2156-CY62157EV30LL-55ZSXE-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$10.6900 | Buy Now |
DISTI #
85982070
|
Verical | SRAM Chip Async Single 3V 8M-bit 512K x 16 55ns Automotive 44-Pin TSOP-II Tray RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1001 | Americas - 160 |
|
$12.8500 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 108 |
|
$8.5544 / $13.8720 | Buy Now | |
|
Quest Components | 14 |
|
$23.7500 / $25.0000 | Buy Now | |
|
Rochester Electronics | Standard SRAM, 512KX16, 55ns PDSO44 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 160 |
|
$8.2200 / $10.2800 | Buy Now |
|
Flip Electronics | Stock, ship today | 11231 |
|
RFQ |
Part Details for CY62157EV30LL-55ZSXE
CY62157EV30LL-55ZSXE CAD Models
CY62157EV30LL-55ZSXE Part Data Attributes
|
CY62157EV30LL-55ZSXE
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62157EV30LL-55ZSXE
Cypress Semiconductor
Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY62157EV30LL-55ZSXE
This table gives cross-reference parts and alternative options found for CY62157EV30LL-55ZSXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157EV30LL-55ZSXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY62157EV30LL-55ZSXE | Infineon Technologies AG | $17.4854 | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44 | CY62157EV30LL-55ZSXE vs CY62157EV30LL-55ZSXE |
CY62157EV30LL-55ZSXET | Infineon Technologies AG | Check for Price | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44 | CY62157EV30LL-55ZSXE vs CY62157EV30LL-55ZSXET |
CY62157EV30LL-55ZSXET | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44 | CY62157EV30LL-55ZSXE vs CY62157EV30LL-55ZSXET |
CY62157EV30LL-55ZSXE Frequently Asked Questions (FAQ)
-
The CY62157EV30LL-55ZSXE operates over an industrial temperature range of -40°C to +85°C.
-
The device has a built-in power-on reset (POR) circuit that ensures the outputs are in a high-impedance state during power-up and power-down. No external reset is required.
-
The CY62157EV30LL-55ZSXE supports clock frequencies up to 133 MHz.
-
The device has a standard synchronous interface with a clock input (CLK) and chip enable (CE) inputs. It can be easily interfaced with most microcontrollers or processors using a standard bus interface.
-
The CY62157EV30LL-55ZSXE has a latency of 2 clock cycles for read and write operations.