-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY62157EV30LL-45BVXIT by Infineon Technologies AG is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62157EV30LL-45BVXITCT-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3272 In Stock |
|
$7.5125 / $11.0200 | Buy Now |
DISTI #
CY62157EV30LL-45BV
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 45ns 48-Pin VFBGA T/R - Tape and Reel (Alt: CY62157EV30LL-45BV) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32000 Partner Stock |
|
$5.5935 / $5.9535 | Buy Now |
DISTI #
27AC2822
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 45ns 48-Pin VFBGA T/R - Bulk (Alt: 27AC2822) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 34 Partner Stock |
|
$8.3500 / $10.5500 | Buy Now |
DISTI #
727-CY62157EV45BVXIT
|
Mouser Electronics | SRAM 8Mb 3V 45ns 512K x 16 LP SRAM RoHS: Compliant | 5676 |
|
$7.2300 / $10.9200 | Buy Now |
DISTI #
V72:2272_07838240
|
Arrow Electronics | SRAM Chip Async Single 3V 8M-bit 512K x 16 45ns 48-Pin VFBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2407 Container: Cut Strips | Americas - 1149 |
|
$4.8650 / $10.4610 | Buy Now |
|
Future Electronics | CY62157EV30 Series 8 Mb (512 K × 16) 3.6 V SMT Static RAM - VFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 4000Reel |
|
$3.7600 | Buy Now |
DISTI #
87989865
|
Verical | SRAM Chip Async Single 3V 8M-bit 512K x 16 45ns 48-Pin VFBGA T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2401 | Americas - 4000 |
|
$3.4047 | Buy Now |
DISTI #
82119494
|
Verical | SRAM Chip Async Single 3V 8M-bit 512K x 16 45ns 48-Pin VFBGA T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2407 | Americas - 1932 |
|
$10.4000 | Buy Now |
DISTI #
83600677
|
Verical | SRAM Chip Async Single 3V 8M-bit 512K x 16 45ns 48-Pin VFBGA T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 1149 |
|
$4.8650 / $10.4610 | Buy Now |
|
Future Electronics | CY62157EV30 Series 8 Mb (512 K � 16) 3.6 V SMT Static RAM - VFBGA-48 Min Qty: 2000 Package Multiple: 2000 |
4000 null |
|
$3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62157EV30LL-45BVXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62157EV30LL-45BVXIT
Infineon Technologies AG
Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000008 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for CY62157EV30LL-45BVXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157EV30LL-45BVXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY62157EV30LL-45BVXA | Infineon Technologies AG | Check for Price | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXIT vs CY62157EV30LL-45BVXA |
CY62157EV30LL-45BVXI | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXIT vs CY62157EV30LL-45BVXI |
CY62157EV30LL-45BVXAT | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXIT vs CY62157EV30LL-45BVXAT |
CY62157EV30LL-45BVXAT | Infineon Technologies AG | Check for Price | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXIT vs CY62157EV30LL-45BVXAT |
CY62157EV30LL-45BVXA | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | CY62157EV30LL-45BVXIT vs CY62157EV30LL-45BVXA |
CY62157EV30LL-45BVXIT | Cypress Semiconductor | $9.2733 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXIT vs CY62157EV30LL-45BVXIT |
CY62157EV30LL-45BVIT | Infineon Technologies AG | Check for Price | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXIT vs CY62157EV30LL-45BVIT |
CY62157EV30LL-45BVXI | Infineon Technologies AG | Check for Price | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXIT vs CY62157EV30LL-45BVXI |
CY62157EV30LL-45BVI | Infineon Technologies AG | $8.1581 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXIT vs CY62157EV30LL-45BVI |
The CY62157EV30LL-45BVXIT operates over an industrial temperature range of -40°C to +85°C.
The device has a built-in power-on reset (POR) circuit that ensures the outputs are in a high-impedance state during power-up and power-down. No external reset is required.
The CY62157EV30LL-45BVXIT supports clock frequencies up to 45 MHz.
The device has a standard synchronous interface with a clock input (CLK) and three chip enables (CE1, CE2, CE3). It can be easily interfaced with most microcontrollers or processors using a standard bus interface.
The CY62157EV30LL-45BVXIT has a latency of 2 clock cycles for read and write operations.