Part Details for CY62157EV30LL-45BVXAT by Cypress Semiconductor
Results Overview of CY62157EV30LL-45BVXAT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY62157EV30LL-45BVXAT Information
CY62157EV30LL-45BVXAT by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY62157EV30LL-45BVXAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 24222 |
|
RFQ | |
|
Vyrian | Memory ICs | 23822 |
|
RFQ |
Part Details for CY62157EV30LL-45BVXAT
CY62157EV30LL-45BVXAT CAD Models
CY62157EV30LL-45BVXAT Part Data Attributes
|
CY62157EV30LL-45BVXAT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62157EV30LL-45BVXAT
Cypress Semiconductor
Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CY62157EV30LL-45BVXAT
This table gives cross-reference parts and alternative options found for CY62157EV30LL-45BVXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157EV30LL-45BVXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY62157EV30LL-45BVI | Infineon Technologies AG | $8.1581 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXAT vs CY62157EV30LL-45BVI |
CY62157EV30LL-45BVXIT | Cypress Semiconductor | $9.2733 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXAT vs CY62157EV30LL-45BVXIT |
CY62157EV30LL-45BVXA | Infineon Technologies AG | Check for Price | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXAT vs CY62157EV30LL-45BVXA |
CY62157EV30LL-45BVXI | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXAT vs CY62157EV30LL-45BVXI |
CY62157EV30LL-45BVXAT | Infineon Technologies AG | Check for Price | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXAT vs CY62157EV30LL-45BVXAT |
CY62157EV30LL-45BVXA | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | CY62157EV30LL-45BVXAT vs CY62157EV30LL-45BVXA |
CY62157EV30LL-45BVIT | Infineon Technologies AG | Check for Price | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXAT vs CY62157EV30LL-45BVIT |
CY62157EV30LL-45BVXI | Infineon Technologies AG | Check for Price | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62157EV30LL-45BVXAT vs CY62157EV30LL-45BVXI |