-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 256KX16, 45ns, CMOS, PDSO44,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY621472E30LL-45ZSXI by Infineon Technologies AG is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY621472E30LL-45ZSXI
|
Avnet Americas | SRAM, 4 Mbit, 256K x 16bit, TSOP-II, 44 Pins, 3.6 V - Trays (Alt: CY621472E30LL-45ZSXI) RoHS: Compliant Min Qty: 86 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 19061 Partner Stock |
|
$7.2591 / $7.7263 | Buy Now |
DISTI #
CY621472E30LL-45ZSXI
|
Avnet Americas | SRAM, 4 Mbit, 256K x 16bit, TSOP-II, 44 Pins, 3.6 V - Trays (Alt: CY621472E30LL-45ZSXI) RoHS: Compliant Min Qty: 270 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.2080 / $2.2540 | Buy Now |
DISTI #
727-621472E30L45ZSXI
|
Mouser Electronics | SRAM 4Mb 3V 45ns 256K x 16 LP SRAM RoHS: Compliant | 2762 |
|
$4.5000 / $4.8400 | Buy Now |
DISTI #
79361999
|
Verical | SRAM Chip Async Single 3V 4M-bit 256K x 16 45ns 44-Pin TSOP-II Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2319 | Americas - 117 |
|
$4.0000 / $4.6400 | Buy Now |
DISTI #
CY621472E30LL-45ZSXI
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 117 |
|
$3.9100 / $4.6400 | Buy Now |
DISTI #
SP005645117
|
EBV Elektronik | SRAM 4 Mbit 256K x 16bit TSOPII 44 Pins 36 V (Alt: SP005645117) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY621472E30LL-45ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY621472E30LL-45ZSXI
Infineon Technologies AG
Standard SRAM, 256KX16, 45ns, CMOS, PDSO44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY621472E30LL-45ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY621472E30LL-45ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY621472E30LL-45ZSXIT | Infineon Technologies AG | Check for Price | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | CY621472E30LL-45ZSXI vs CY621472E30LL-45ZSXIT |
Infineon recommends following the PCB layout guidelines provided in the application note AN201908-01, which includes recommendations for decoupling, signal routing, and power supply design to ensure optimal performance and minimize noise.
Infineon recommends using thermal interface materials (TIMs) and heat sinks to manage thermal dissipation. The device's thermal resistance (RθJA) is specified in the datasheet, and designers should ensure that the system's thermal design meets the recommended specifications to prevent overheating.
The CY621472E30LL-45ZSXI has built-in ESD protection diodes, but designers should still follow proper ESD handling and storage procedures to prevent damage. Additionally, latch-up prevention can be achieved by following the recommended operating conditions, avoiding excessive voltage or current, and using proper PCB design and layout techniques.
The CY621472E30LL-45ZSXI is not specifically designed for radiation-intensive environments. If radiation hardness is required, designers should consider using radiation-hardened components or consult with Infineon's application engineers for guidance on using this device in such environments.
The CY621472E30LL-45ZSXI has undergone various reliability and qualification tests, including temperature cycling, humidity testing, and electrical stress testing, as per industry standards such as AEC-Q100 and JEDEC. The device is also qualified according to Infineon's internal quality and reliability standards.