Part Details for CY62146EV30LL-45BVXI by Cypress Semiconductor
Results Overview of CY62146EV30LL-45BVXI by Cypress Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY62146EV30LL-45BVXI Information
CY62146EV30LL-45BVXI by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY62146EV30LL-45BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8087
|
Newark | Sram, 4Mbit, 256Kx16Bit, 45Ns, Vfbga-48, Memory Size:4Mbit, Sram Memory Configuration:256K X 16Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Vfbga, No. Of Pins:48Pins, Access Time:45Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Cypress Infineon Technologies CY62146EV30LL-45BVXI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9700 / $7.3600 | Buy Now |
DISTI #
2832-CY62146EV30LL-45BVXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48VFBGA Min Qty: 58 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
2770 In Stock |
|
$4.4700 | Buy Now |
DISTI #
2156-CY62146EV30LL-45BVXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48VFBGA Min Qty: 58 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$5.2400 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$6.6115 / $10.7214 | Buy Now | |
|
Quest Components | 60 |
|
$5.5500 / $9.0000 | Buy Now | |
|
Quest Components | 10 |
|
$4.4550 / $8.9100 | Buy Now | |
|
Rochester Electronics | CY62146E - 4-Mbit (256K x 16) Static RAM RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 95 |
|
$4.0300 / $5.0400 | Buy Now |
|
Flip Electronics | Stock, ship today | 2770 |
|
RFQ |
Part Details for CY62146EV30LL-45BVXI
CY62146EV30LL-45BVXI CAD Models
CY62146EV30LL-45BVXI Part Data Attributes
|
CY62146EV30LL-45BVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62146EV30LL-45BVXI
Cypress Semiconductor
Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | VFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000007 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CY62146EV30LL-45BVXI
This table gives cross-reference parts and alternative options found for CY62146EV30LL-45BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62146EV30LL-45BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY62147EV30LL-55BVXE | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | CY62146EV30LL-45BVXI vs CY62147EV30LL-55BVXE |
CY62147EV30LL-45BVI | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62146EV30LL-45BVXI vs CY62147EV30LL-45BVI |
CY62146EV30LL-45BVXIT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | CY62146EV30LL-45BVXI vs CY62146EV30LL-45BVXIT |
CY62147EV30LL-45BVXAT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | CY62146EV30LL-45BVXI vs CY62147EV30LL-45BVXAT |
CY62146EV30LL-45BVXI Frequently Asked Questions (FAQ)
-
The CY62146EV30LL-45BVXI operates over an industrial temperature range of -40°C to +85°C.
-
The device has a built-in power-on reset (POR) circuit that ensures the outputs are in a high-impedance state during power-up and power-down. No external reset is required.
-
The CY62146EV30LL-45BVXI supports clock frequencies up to 45 MHz.
-
The device has a standard synchronous interface with a clock input (CLK) and three chip selects (CE1, CE2, CE3). It can be easily interfaced with most microcontrollers or processors using a standard bus interface.
-
The CY62146EV30LL-45BVXI has a latency of 2 clock cycles for read and write operations.