Part Details for CY5107-1X07I by Infineon Technologies AG
Results Overview of CY5107-1X07I by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY5107-1X07I Information
CY5107-1X07I by Infineon Technologies AG is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY5107-1X07I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY5107-1X07I-ND
|
DigiKey | PROGRAMMABLE CLOCKS Min Qty: 50 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45600 In Stock |
|
$12.3400 | Buy Now |
DISTI #
CY5107-1X07I-ND
|
DigiKey | PROGRAMMABLE CLOCKS Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3802 | Buy Now |
DISTI #
CY5107-1X07I
|
Avnet Americas | IC - Rail/Tube (Alt: CY5107-1X07I) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 45600 Partner Stock |
|
$11.4977 / $12.2378 | Buy Now |
Part Details for CY5107-1X07I
CY5107-1X07I CAD Models
CY5107-1X07I Part Data Attributes
|
CY5107-1X07I
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY5107-1X07I
Infineon Technologies AG
Processor Specific Clock Generator, 2100MHz, CMOS, DIE-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIE-18 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | CAN ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | |
JESD-30 Code | R-XUUC-N18 | |
Length | 1.3994 mm | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Primary Clock/Crystal Frequency-Nom | 130 MHz | |
Supply Current-Max | 106 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 0.9195 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
CY5107-1X07I Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern around the device.
-
Implement a robust thermal management system, ensure proper PCB design, and follow the recommended operating conditions. Also, consider using a thermal interface material (TIM) for improved heat transfer.
-
Monitor the device's temperature, voltage, and current. Implement over-temperature protection (OTP), over-voltage protection (OVP), and over-current protection (OCP) to prevent damage and ensure reliable operation.
-
Consult the application notes and reference designs provided by Infineon. Perform thorough simulations and testing to optimize the device's performance for your specific use case.
-
Follow the recommended soldering temperature profile and handling procedures outlined in the datasheet. Use a soldering iron with a temperature range of 220°C to 250°C, and avoid exposing the device to mechanical stress or bending.