Part Details for CY5107-1X07I by Cypress Semiconductor
Results Overview of CY5107-1X07I by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY5107-1X07I Information
CY5107-1X07I by Cypress Semiconductor is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY5107-1X07I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 45600 |
|
RFQ |
Part Details for CY5107-1X07I
CY5107-1X07I CAD Models
CY5107-1X07I Part Data Attributes
|
CY5107-1X07I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY5107-1X07I
Cypress Semiconductor
Processor Specific Clock Generator, CMOS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | DIE-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-16 | |
Additional Feature | CAN ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | |
JESD-30 Code | R-XUUC-N18 | |
Length | 1.3994 mm | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Primary Clock/Crystal Frequency-Nom | 130 MHz | |
Supply Current-Max | 106 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 0.9195 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
CY5107-1X07I Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for CY5107-1X07I is -40°C to 85°C.
-
The CY5107-1X07I can be configured for I2C or SPI interface by setting the MODE pin high or low, respectively, during power-up. For I2C, MODE pin should be connected to VCC, and for SPI, it should be connected to GND.
-
The maximum clock frequency supported by CY5107-1X07I is 50 MHz for I2C and 40 MHz for SPI.
-
The power-up and power-down sequencing for CY5107-1X07I should be handled carefully to avoid any damage to the device. The recommended sequence is to power up the VCC supply first, followed by the VIO supply, and then the clock signal. During power-down, the clock signal should be stopped first, followed by the VIO supply, and then the VCC supply.
-
The WP (Write Protect) pin on CY5107-1X07I is used to prevent accidental writes to the device. When the WP pin is set high, the device is in write-protect mode, and any write attempts will be ignored.