Part Details for CY37064P100-125AXC by Cypress Semiconductor
Results Overview of CY37064P100-125AXC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY37064P100-125AXC Information
CY37064P100-125AXC by Cypress Semiconductor is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for CY37064P100-125AXC
CY37064P100-125AXC CAD Models
CY37064P100-125AXC Part Data Attributes
|
CY37064P100-125AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY37064P100-125AXC
Cypress Semiconductor
EE PLD, 10ns, 64-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 64 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 83 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 69 | |
Number of Macro Cells | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1 DEDICATED INPUTS, 69 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
CY37064P100-125AXC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for CY37064P100-125AXC is -40°C to 85°C.
-
The clock frequency for CY37064P100-125AXC can be configured using the Clock Control Register (CLK_CTRL). The clock frequency can be set to 100 MHz, 125 MHz, or 150 MHz.
-
The maximum current consumption of CY37064P100-125AXC is 1.5 A at 1.2 V and 125 MHz.
-
Power management in CY37064P100-125AXC can be implemented using the Power Management Unit (PMU). The PMU provides various power modes, including sleep, hibernate, and shutdown, to reduce power consumption.
-
The maximum data transfer rate for CY37064P100-125AXC is 400 MB/s.