Part Details for CY2DP1504ZXI by Rochester Electronics LLC
Results Overview of CY2DP1504ZXI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2DP1504ZXI Information
CY2DP1504ZXI by Rochester Electronics LLC is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CY2DP1504ZXI
CY2DP1504ZXI CAD Models
CY2DP1504ZXI Part Data Attributes
|
CY2DP1504ZXI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY2DP1504ZXI
Rochester Electronics LLC
2DL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | 2DL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.48 ns | |
Qualification Status | COMMERCIAL | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 1500 MHz |
Alternate Parts for CY2DP1504ZXI
This table gives cross-reference parts and alternative options found for CY2DP1504ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2DP1504ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2DP1504ZXCT | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, TSSOP-20 | CY2DP1504ZXI vs CY2DP1504ZXCT |
CY2DP1504ZXC | Rochester Electronics LLC | Check for Price | 2DL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | CY2DP1504ZXI vs CY2DP1504ZXC |
CY2DP1504ZXI | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, TSSOP-20 | CY2DP1504ZXI vs CY2DP1504ZXI |
CY2DP814ZC | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2DP Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, MO-153, PLASTIC, TSSOP-16 | CY2DP1504ZXI vs CY2DP814ZC |
CY2DP814ZI | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 | CY2DP1504ZXI vs CY2DP814ZI |
CY2DP814ZXIT | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2DP Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, PLASTIC TSSOP-16 | CY2DP1504ZXI vs CY2DP814ZXIT |
CY2DP814O | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SSOP-16 | CY2DP1504ZXI vs CY2DP814O |
CY2DP814ZIT | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 | CY2DP1504ZXI vs CY2DP814ZIT |
CY2DP814ZXI | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2DP Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, PLASTIC TSSOP-16 | CY2DP1504ZXI vs CY2DP814ZXI |
CY2DP814ZXI | Rochester Electronics LLC | Check for Price | 2DP SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 4.40 MM, LEAD FREE, MO-153, PLASTIC TSSOP-16 | CY2DP1504ZXI vs CY2DP814ZXI |