Part Details for CY28346ZC-2 by Cypress Semiconductor
Results Overview of CY28346ZC-2 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY28346ZC-2 Information
CY28346ZC-2 by Cypress Semiconductor is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY28346ZC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY28346ZC-2-ND
|
DigiKey | PROCESSOR SPECIFIC CLOCK GENERAT Min Qty: 51 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9920 In Stock |
|
$5.9900 | Buy Now |
DISTI #
86104370
|
Verical | CY28346ZC-2 Min Qty: 53 Package Multiple: 1 Date Code: 0401 | Americas - 9920 |
|
$5.7625 / $7.2000 | Buy Now |
|
Quest Components | 8 |
|
$8.8000 / $12.0000 | Buy Now | |
|
Rochester Electronics | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9920 |
|
$4.6100 / $5.7600 | Buy Now |
Part Details for CY28346ZC-2
CY28346ZC-2 CAD Models
CY28346ZC-2 Part Data Attributes
|
CY28346ZC-2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY28346ZC-2
Cypress Semiconductor
Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6 X 12 MM, MO-153, TSSOP2-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 13.9955 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 280 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.096 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28346ZC-2
This table gives cross-reference parts and alternative options found for CY28346ZC-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28346ZC-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY28346ZC-2T | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | CY28346ZC-2 vs CY28346ZC-2T |