Part Details for CY27H010-55PC by Cypress Semiconductor
Results Overview of CY27H010-55PC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY27H010-55PC Information
CY27H010-55PC by Cypress Semiconductor is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-55PC | Rochester Electronics LLC | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM |
Price & Stock for CY27H010-55PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY27H010-55PC-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 32DIP Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1.9700 | Buy Now |
|
Rochester Electronics | OTP ROM, 128KX8, 55ns PDIP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$1.5100 / $1.8900 | Buy Now |
Part Details for CY27H010-55PC
CY27H010-55PC CAD Models
CY27H010-55PC Part Data Attributes
|
CY27H010-55PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27H010-55PC
Cypress Semiconductor
OTP ROM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY27H010-55PC
This table gives cross-reference parts and alternative options found for CY27H010-55PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27H010-55PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27X010-55PC | Spansion | Check for Price | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 | CY27H010-55PC vs AM27X010-55PC |
CY27H010-55PC Frequently Asked Questions (FAQ)
-
The CY27H010-55PC has an operating temperature range of -40°C to +85°C.
-
It is recommended to power up the VCC supply before the VPP supply, and power down the VPP supply before the VCC supply to prevent latch-up conditions.
-
The recommended clock frequency for the CY27H010-55PC is up to 55 MHz, but it can operate at frequencies up to 100 MHz with some limitations.
-
The CY27H010-55PC has a built-in power-down protection circuit that prevents data corruption during power-down or brownout conditions. However, it is still recommended to use an external power-down detection circuit to ensure data integrity.
-
Yes, the CY27H010-55PC is compatible with 3.3V systems, but it requires a 5V VPP supply for programming. A voltage regulator or level shifter may be required to interface with 3.3V logic.