Part Details for CY27C256A-70JC by Cypress Semiconductor
Results Overview of CY27C256A-70JC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY27C256A-70JC Information
CY27C256A-70JC by Cypress Semiconductor is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY27C256A-70JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | OTP ROM, 32KX8, 70NS, CMOS, PQCC32 | 33 |
|
$3.6000 / $5.4000 | Buy Now |
|
Quest Components | OTP ROM, 32KX8, 70NS, CMOS, PQCC32 | 5 |
|
$8.7560 / $11.9400 | Buy Now |
Part Details for CY27C256A-70JC
CY27C256A-70JC CAD Models
CY27C256A-70JC Part Data Attributes
|
CY27C256A-70JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256A-70JC
Cypress Semiconductor
OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for CY27C256A-70JC
This table gives cross-reference parts and alternative options found for CY27C256A-70JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256A-70JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27C256B-70XC7TR | STMicroelectronics | Check for Price | 32KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | CY27C256A-70JC vs M27C256B-70XC7TR |
CY27C256-70JI | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | CY27C256A-70JC vs CY27C256-70JI |
M27C256B-70C7X | STMicroelectronics | Check for Price | 32KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | CY27C256A-70JC vs M27C256B-70C7X |
M87C257-70X1X | STMicroelectronics | Check for Price | 32KX8 OTPROM, 70ns, PQCC32 | CY27C256A-70JC vs M87C257-70X1X |
M27C256B-70C1X | STMicroelectronics | Check for Price | 32KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | CY27C256A-70JC vs M27C256B-70C1X |