Part Details for CY27C256-45JCT by Cypress Semiconductor
Results Overview of CY27C256-45JCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY27C256-45JCT Information
CY27C256-45JCT by Cypress Semiconductor is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CY27C256-45JCT
CY27C256-45JCT CAD Models
CY27C256-45JCT Part Data Attributes
|
CY27C256-45JCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256-45JCT
Cypress Semiconductor
OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CY27C256-45JCT
This table gives cross-reference parts and alternative options found for CY27C256-45JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256-45JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT27C256R-45JU-T | Microchip Technology Inc | $3.1000 | OTP ROM, 32KX8, 45ns, CMOS, PQCC32 | CY27C256-45JCT vs AT27C256R-45JU-T |
CY7C271A-45JI | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | CY27C256-45JCT vs CY7C271A-45JI |
CY7C274-45JIT | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | CY27C256-45JCT vs CY7C274-45JIT |
MX27C256QI-45 | Macronix International Co Ltd | Check for Price | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | CY27C256-45JCT vs MX27C256QI-45 |
CY27C256-45JI | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | CY27C256-45JCT vs CY27C256-45JI |
MX27C256QC-45 | Macronix International Co Ltd | Check for Price | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | CY27C256-45JCT vs MX27C256QC-45 |