Part Details for CY27C010-70WMB by Cypress Semiconductor
Results Overview of CY27C010-70WMB by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY27C010-70WMB Information
CY27C010-70WMB by Cypress Semiconductor is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY27C010-70WMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY27C010-70WMB-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 28CERDIP Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$70.2900 | Buy Now |
|
Rochester Electronics | UVPROM, 128KX8, 70ns CDIP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29 |
|
$54.0700 / $67.5900 | Buy Now |
Part Details for CY27C010-70WMB
CY27C010-70WMB CAD Models
CY27C010-70WMB Part Data Attributes
|
CY27C010-70WMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C010-70WMB
Cypress Semiconductor
UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-GDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CY27C010-70WMB
This table gives cross-reference parts and alternative options found for CY27C010-70WMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C010-70WMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8961408MXX | QP Semiconductor | Check for Price | UVPROM, 128KX8, 70ns, CMOS, CDIP32, CERAMIC, DIP-32 | CY27C010-70WMB vs 5962-8961408MXX |
CY27C010-70WMB | Rochester Electronics LLC | Check for Price | UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | CY27C010-70WMB vs CY27C010-70WMB |
AM27C010-70DC | Spansion | Check for Price | UVPROM, 128KX8, 70ns, CMOS, CDIP32, CERAMIC, DIP-32 | CY27C010-70WMB vs AM27C010-70DC |
FT27C010L-70DC | Force Technologies Ltd | Check for Price | UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | CY27C010-70WMB vs FT27C010L-70DC |