Part Details for CY27C010-55ZC by Cypress Semiconductor
Results Overview of CY27C010-55ZC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY27C010-55ZC Information
CY27C010-55ZC by Cypress Semiconductor is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY27C010-55ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY27C010-55ZC-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 32TSOP I Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
249 In Stock |
|
$2.6300 | Buy Now |
DISTI #
86103186
|
Verical | CY27C010-55ZC Min Qty: 119 Package Multiple: 1 | Americas - 249 |
|
$3.1625 | Buy Now |
|
Rochester Electronics | OTP ROM, 128KX8, 55ns, CMOS, PDSO32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 249 |
|
$2.0200 / $2.5300 | Buy Now |
Part Details for CY27C010-55ZC
CY27C010-55ZC CAD Models
CY27C010-55ZC Part Data Attributes
|
CY27C010-55ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C010-55ZC
Cypress Semiconductor
OTP ROM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CY27C010-55ZC
This table gives cross-reference parts and alternative options found for CY27C010-55ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C010-55ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY27H010-55ZIT | Cypress Semiconductor | Check for Price | OTP ROM, 128KX8, 55ns, CMOS, PDSO32, TSOP1-32 | CY27C010-55ZC vs CY27H010-55ZIT |
CY27H010-55ZCR | Cypress Semiconductor | Check for Price | OTP ROM, 128KX8, 55ns, CMOS, PDSO32, TSOP1-32 | CY27C010-55ZC vs CY27H010-55ZCR |
MX27C1000MI-55 | Macronix International Co Ltd | Check for Price | OTP ROM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, MO-099, SOP-32 | CY27C010-55ZC vs MX27C1000MI-55 |
CY27H010-55ZIR | Cypress Semiconductor | Check for Price | OTP ROM, 128KX8, 55ns, CMOS, PDSO32, TSOP1-32 | CY27C010-55ZC vs CY27H010-55ZIR |
CY27H010-55ZCT | Cypress Semiconductor | Check for Price | OTP ROM, 128KX8, 55ns, CMOS, PDSO32, TSOP1-32 | CY27C010-55ZC vs CY27H010-55ZCT |
WS57C010F-55E | Waferscale Integration Inc | Check for Price | OTP ROM, 128KX8, 55ns, CMOS, PDSO32, | CY27C010-55ZC vs WS57C010F-55E |
CY27H010-55ZI | Cypress Semiconductor | Check for Price | OTP ROM, 128KX8, 55ns, CMOS, PDSO32, TSOP1-32 | CY27C010-55ZC vs CY27H010-55ZI |