Part Details for CY24292LFXC by Infineon Technologies AG
Results Overview of CY24292LFXC by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY24292LFXC Information
CY24292LFXC by Infineon Technologies AG is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY24292LFXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY24292LFXC
|
Avnet Americas | Clock Generator, 100 MHz, 5 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP - Rail/Tube (Alt: CY24292LFXC) RoHS: Compliant Min Qty: 355 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2048 Partner Stock |
|
$1.7526 / $1.8654 | Buy Now |