Part Details for CY24206ZC-4T by Cypress Semiconductor
Results Overview of CY24206ZC-4T by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY24206ZC-4T Information
CY24206ZC-4T by Cypress Semiconductor is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY24206ZC-4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY24206ZC-4T-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 181 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1653 In Stock |
|
$1.6600 | Buy Now |
DISTI #
86107888
|
Verical | CY24206ZC-4T Min Qty: 188 Package Multiple: 1 | Americas - 841 |
|
$2.0000 | Buy Now |
DISTI #
86107114
|
Verical | CY24206ZC-4T Min Qty: 188 Package Multiple: 1 Date Code: 0401 | Americas - 812 |
|
$2.0000 | Buy Now |
|
Rochester Electronics | Video Clock Generator, 81.081MHz, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1653 |
|
$0.9910 / $1.6000 | Buy Now |
Part Details for CY24206ZC-4T
CY24206ZC-4T CAD Models
CY24206ZC-4T Part Data Attributes
|
CY24206ZC-4T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY24206ZC-4T
Cypress Semiconductor
Video Clock Generator, 81.081MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 81.081 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for CY24206ZC-4T
This table gives cross-reference parts and alternative options found for CY24206ZC-4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY24206ZC-4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY24206ZXC-4 | Cypress Semiconductor | Check for Price | Video Clock Generator, 81.081MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | CY24206ZC-4T vs CY24206ZXC-4 |
CY24206ZC-4 | Cypress Semiconductor | Check for Price | Video Clock Generator, 81.081MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | CY24206ZC-4T vs CY24206ZC-4 |
CY24206ZXC-4T | Cypress Semiconductor | Check for Price | Video Clock Generator, 81.081MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | CY24206ZC-4T vs CY24206ZXC-4T |