Part Details for CY2309CZXI-1H by Cypress Semiconductor
Results Overview of CY2309CZXI-1H by Cypress Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2309CZXI-1H Information
CY2309CZXI-1H by Cypress Semiconductor is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY2309CZXI-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY2309CZXI-1H-ND
|
DigiKey | IC FANOUT BUFFER 16TSSOP Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20241 In Stock |
|
$10.5400 | Buy Now |
DISTI #
85988065
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0701 | Americas - 13854 |
|
$10.1250 / $12.6625 | Buy Now |
DISTI #
85984376
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1201 | Americas - 85 |
|
$10.1250 / $12.6625 | Buy Now |
DISTI #
85977746
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1001 | Americas - 61 |
|
$10.1250 / $12.6625 | Buy Now |
DISTI #
85982782
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 35 |
|
$10.1250 / $12.6625 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Quest Components | 153 |
|
$10.1184 / $16.8640 | Buy Now | |
|
Quest Components | 153 |
|
$16.1894 / $20.2368 | Buy Now | |
|
Rochester Electronics | 3.3 V Zero Delay Clock Buffer RoHS: Compliant Status: Active Min Qty: 1 | 20241 |
|
$8.1000 / $10.1300 | Buy Now |
|
Flip Electronics | Stock, ship today | 4961 |
|
RFQ |
Part Details for CY2309CZXI-1H
CY2309CZXI-1H CAD Models
CY2309CZXI-1H Part Data Attributes
|
CY2309CZXI-1H
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2309CZXI-1H
Cypress Semiconductor
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2309 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY2309CZXI-1H
This table gives cross-reference parts and alternative options found for CY2309CZXI-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2309CZXI-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7B991-5LC | Rochester Electronics LLC | Check for Price | Low Skew Clock Driver | CY2309CZXI-1H vs CY7B991-5LC |
PI6C2309-1HWIX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 | CY2309CZXI-1H vs PI6C2309-1HWIX |
PI6C2308A-4LIX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | CY2309CZXI-1H vs PI6C2308A-4LIX |
PI6C2409-1LI | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, MS-012AC, TSSOP-16 | CY2309CZXI-1H vs PI6C2409-1LI |
ICS85356AMILF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, SOIC-20 | CY2309CZXI-1H vs ICS85356AMILF |
CY2309SC-1H | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | CY2309CZXI-1H vs CY2309SC-1H |
ICS670M-02LF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | CY2309CZXI-1H vs ICS670M-02LF |
PI6C2405-1HWI | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | CY2309CZXI-1H vs PI6C2405-1HWI |
ICS842AFLF-T | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 95V Series, 1 True Output(s), 0 Inverted Output(s), PDSO16 | CY2309CZXI-1H vs ICS842AFLF-T |
IDT23S08-1HDCGI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | CY2309CZXI-1H vs IDT23S08-1HDCGI |
CY2309CZXI-1H Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CY2309CZXI-1H is -40°C to +85°C.
-
The clock output frequency of the CY2309CZXI-1H can be configured by selecting the appropriate values for the MF and M pins. Refer to the datasheet for the frequency selection table.
-
The maximum clock frequency that the CY2309CZXI-1H can support is 133 MHz.
-
Yes, the CY2309CZXI-1H can be used as a clock buffer. It has a low-skew clock distribution feature that allows it to fan out a single clock input to multiple clock outputs.
-
The power consumption of the CY2309CZXI-1H depends on the operating frequency and output load. Refer to the datasheet for the power consumption table.