Part Details for CY2305CSXI-1T by Infineon Technologies AG
Results Overview of CY2305CSXI-1T by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2305CSXI-1T Information
CY2305CSXI-1T by Infineon Technologies AG is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY2305CSXI-1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5208
|
Newark | Zero Delay Buffer, 133Mhz, 85Deg C Rohs Compliant: Yes |Infineon CY2305CSXI-1T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$4.4100 / $7.4700 | Buy Now |
DISTI #
448-CY2305CSXI-1TCT-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2187 In Stock |
|
$3.9930 / $7.4700 | Buy Now |
DISTI #
448-CY2305CSXI-1TCT-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT) |
2187 In Stock |
|
$4.4101 / $7.4700 | Buy Now |
DISTI #
CY2305CSXI-1T
|
Avnet Americas | Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC - Tape and Reel (Alt: CY2305CSXI-1T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.6797 / $3.8011 | Buy Now |
DISTI #
727-CY2305CSXI-1T
|
Mouser Electronics | Clock Buffer 3.3VZDB IND RoHS: Compliant | 0 |
|
$3.9900 / $7.4700 | Order Now |
DISTI #
V72:2272_07836337
|
Arrow Electronics | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2213 Container: Cut Strips | Americas - 761 |
|
$2.6870 / $4.1086 | Buy Now |
DISTI #
88949912
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 761 |
|
$4.1086 | Buy Now |
DISTI #
SMC-CY2305CSXI-1T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 568 |
|
RFQ | |
DISTI #
SP005644187
|
EBV Elektronik | Clock Buffer Zero Delay 10 MHz to 133 MHz 5 Outputs 3 V to 36 V 8 Pins SOIC (Alt: SP005644187) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY2305CSXI-1T
CY2305CSXI-1T CAD Models
CY2305CSXI-1T Part Data Attributes
|
CY2305CSXI-1T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2305CSXI-1T
Infineon Technologies AG
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY2305CSXI-1T
This table gives cross-reference parts and alternative options found for CY2305CSXI-1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2305CSXI-1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2305CSXI-1 | Infineon Technologies AG | $4.0725 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | CY2305CSXI-1T vs CY2305CSXI-1 |
CY2305CSXI-1T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | CY2305CSXI-1T vs CY2305CSXI-1T |
CY2305CSXC-1T | Infineon Technologies AG | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | CY2305CSXI-1T vs CY2305CSXC-1T |
CY2305CSXA-1 | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | CY2305CSXI-1T vs CY2305CSXA-1 |
CY2305CSXI-1T Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2341, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
According to Infineon's recommendations, the CY2305CSXI-1T requires a stable power supply with a minimum of 3.3V and a maximum of 5V. Decoupling capacitors (e.g., 100nF and 10uF) should be placed close to the device to filter out noise and ensure stable operation.
-
The CY2305CSXI-1T supports clock frequencies up to 133 MHz, but the actual frequency limit may depend on the specific application and system design. It's recommended to consult Infineon's application notes and technical support for specific guidance.
-
The CY2305CSXI-1T supports SSC operation, which can help reduce EMI. To configure SSC, set the SSC_EN pin high and adjust the SSC_MOD pin to select the desired modulation frequency. Consult the datasheet and application notes for detailed configuration and timing requirements.
-
The CY2305CSXI-1T has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB to dissipate heat. Additionally, ensure good airflow around the device and consider using thermal vias or heat sinks if necessary.