Part Details for CY22X58G20 by Littelfuse Inc
Results Overview of CY22X58G20 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY22X58G20 Information
CY22X58G20 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CY22X58G20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-CY22X58G20
|
Mouser Electronics | Specialty Fuses 500 Volts Cylindrical Fuses RoHS: Not Compliant | 0 |
|
$10.0700 / $19.9200 | Order Now |
|
Onlinecomponents.com | Fus 690V F/A 22X58 Mm 20A Euro Style RoHS: Compliant | 0 |
|
$37.1900 / $48.8300 | Buy Now |
Part Details for CY22X58G20
CY22X58G20 CAD Models
CY22X58G20 Part Data Attributes
|
CY22X58G20
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CY22X58G20
Littelfuse Inc
Electric Fuse, Fast Blow, 20A, 500VAC, 80000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 58 mm | |
Body Length or Diameter | 22 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 22x58mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CY22X58G20
This table gives cross-reference parts and alternative options found for CY22X58G20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22X58G20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20C22X58GI | Altech Corporation | $9.3255 | Electric Fuse, | CY22X58G20 vs 20C22X58GI |
20C22X58AM | Altech Corporation | $9.3255 | Electric Fuse, | CY22X58G20 vs 20C22X58AM |